| # of units | Price |
|---|---|
| 2+ | $120.95 |
| 10+ | $113.95 |
| 50+ | $107.95 |
Sealed Lead Acid Battery (SLA) 12V 40Ah NB Terminals Rechargeable General Purpose 196x165x170x170mm.
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 40 Ah |
| Chemistry | Sealed Lead-acid |
| Termination | Bolt & Nut |
| Additional Feature | Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free |
| Battery Type | SLA |
| Rechargeable | Yes |
| Length | 7.79 in. |
| Width | 6.72 in. |
| Height | 6.73 in. |
| Weight | 28.66 lbs. |
| Manufacturer Series | PC |
| Product Type | Sealed Lead Acid Rechargeable Battery |