Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC6-224-GC2 Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 6V 224Ah T11(M8) Terminals Rechargeable Deep Cycle 10.24x9.72x9.96 Inches
  • Jameco Part no.: 2733847
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC6-224-GC2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$21.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$295.95 ea

10 Weeks Lead Time


# of units Price
1+ $295.95
5+ $280.95
25+ $265.95

Request Larger Quantity Quote

Sealed Lead Acid Battery (SLA) 6V 224Ah T11(M8) Terminals Rechargeable Deep Cycle 10.24x9.72x9.96 Inches

Features

  • Product Type: Deep Cycle Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 6 VDC
  • Capacity: 224 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: M8 Terminal
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 10.24 in. x 9.96 in. x 9.72 in.
  • Approximate weight: 67.24 lbs.

Overview

Sealed Lead Acid Battery (SLA) 6V 224Ah T11(M8) Terminals Rechargeable Deep Cycle 10.24x7.09x9.72x9.96 Inches (260x180x247x253mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage6 VDC
Capacity224 Ah
ChemistrySealed Lead-acid
TerminationM8 Terminal
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length10.24 in.
Width9.96 in.
Height9.72 in.
Weight67.24 lbs.
Manufacturer SeriesPC
Product TypeDeep Cycle Sealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;