Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Zeus Battery Products PC7.2-12F2 Rechargeable Lead Acid Batteries

  • Sealed Lead Acid Battery (SLA) 12V 7.2Ah F2 Terminals Rechargeable General Purpose 151x65x94x98mm
  • Jameco Part no.: 2733671
  • Manufacturer: Zeus Battery Products
  • Manufacturer p/n: PC7.2-12F2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.20.8041
You May Also Like
TY-6-4.5 TY-6-4.5
Tysonic
$13.95
TY-12-2.3 TY-12-2.3
Tysonic
$19.95
TY-12-5 TY-12-5
Tysonic
$24.95
TY-12-7.5 TY-12-7.5
Tysonic
$29.95
LA-TY-12-1.2 LA-TY-12-1.2
Tysonic
$17.95
LA-TY-12-35 LA-TY-12-35
Tysonic
$119.95

$20.35 ea

10 Weeks Lead Time


# of units Price
10+ $20.35
50+ $19.25
200+ $18.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Sealed Lead Acid Battery (SLA) 12V 7.2Ah F2 Terminals Rechargeable General Purpose 151x65x94x98mm

Features

  • Product Type: Sealed Lead Acid Rechargeable Battery
  • Cell Size: Rectangular
  • Output Voltage: 12 VDC
  • Capacity: 7.2 Ah
  • Chemistry: Sealed Lead-acid
  • Termination: Faston F2, 0.250"
  • Additional Features: Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free
  • Size (LxWxH): 5.94 in. x 3.86 in. x 3.7 in.
  • Approximate weight: 4.18 lbs.

Overview

Sealed Lead Acid Battery (SLA) 12V 7.2Ah F2 Terminals Rechargeable General Purpose 151x65x94x98mm.



Report a problem
Suggest a product
Specification Value
Cell SizeRectangular
Output Voltage12 VDC
Capacity7.2 Ah
ChemistrySealed Lead-acid
TerminationFaston F2, 0.250"
Additional FeatureNon-Spillable, AGM and Grid Alloy Formula, Maintenance Free
Battery TypeSLA
RechargeableYes
Length5.94 in.
Width3.86 in.
Height3.7 in.
Weight4.18 lbs.
Manufacturer SeriesPC
Product TypeSealed Lead Acid Rechargeable Battery


Report a problem
Suggest a product
Jameco Register
;