| # of units | Price |
|---|---|
| 1+ | $206.95 |
| 5+ | $195.95 |
| 25+ | $185.95 |
Sealed Lead Acid Battery (SLA) 12V 75Ah NB Terminals Rechargeable General Purpose 230x137x210x228mm.
| Specification | Value |
|---|---|
| Cell Size | Rectangular |
| Output Voltage | 12 VDC |
| Capacity | 75 Ah |
| Chemistry | Sealed Lead-acid |
| Termination | Bolt & Nut |
| Additional Feature | Non-Spillable, AGM and Grid Alloy Formula, Maintenance Free |
| Battery Type | SLA |
| Rechargeable | Yes |
| Length | 10.24 in. |
| Width | 8.74 in. |
| Height | 7.95 in. |
| Weight | 52.91 lbs. |
| Manufacturer Series | PC |
| Product Type | Sealed Lead Acid Rechargeable Battery |