TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 6 VDC to 54 VDC |
| Input Voltage | 180 VAC to 277 VAC |
| Output Connector Type | JST B2B-PH-KL or equiv. |
| Length | 4.13 in. |
| Width | 2.68 in. |
| Height | 0.91 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 25.2 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.17 A |
| Efficiency | 86% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 60°C |
| Manufacturer Series | LCM-25 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP20 |
| Compliance | Compliance Docs |