$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $15.80 |
| 5+ | $15.00 |
| 10+ | $14.40 |
| 20+ | $13.90 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.05 A |
| Output Range | 12 VDC to 16 VDC |
| Input Voltage | 90 VAC to 135 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 3.30 in. |
| Width | 2.24 in. |
| Height | 1.16 in. |
| PFC Function | Yes |
| Agency Approvals | CUL, FCC, EN, EAC |
| Power Rating | 16.8 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.4 A |
| Efficiency | 80.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 60°C |
| Manufacturer Series | PCD-16 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP42 |
| Compliance | Compliance Docs |